TRACOPOWER TME 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 15V dc

RS Stock No.:
2176604
Mfr. Prt No.:
TME 0515S
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2176604
Product description TRACOPOWER TME 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 15V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TME 0515S
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
RS stock number 2176604
Product description TRACOPOWER TME 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 15V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TME 0515S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Tracopower (TME Series) 1W SIP Single Output Unregulated Isolated DC-DC Converter

The Traco Power TME series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The full SMD design of these isolated converters makes it possible to offer a product with high performance at a low cost. The TME DC-DC converters require only 0.7 cm2 board space and are the perfect solution for space-critical industrial applications for board level power distribution.

(Series) Features & Benefits:

Operating temperature (–40°C to +85°C), Storage temperature (–50°C to +125°C), Case temperature (Max. +90°C)
• Humidity (non-condensing) 95 % rel H max
Isolation voltage (input/output) 1,000 VDC, Isolation capacity (input/output) 60 pF typ, Isolation resistance (input/output) >1,000 Mohm
• Lead-free design, RoHS compliant
• Industry-standard pinout
• Casing material non-conductive black plastic (UL 94-V0 rated)

(Series) Input specifications:

• Reverse polarity input current 0.3 A max.
• Reflected input ripple current can be reduced by ext. 1 – 3.3 μF polyester film capacitor
• Input filter Internal capacitors

(Series) Output specifications:

• Capacitive load of 33 μF max
• Short circuit protection limited 0.5 s max.
• Ripple and noise (20 MHz Bandwidth) 150 mVp-p max.
• Temperature coefficient ±0.01 %/K typ. / ±0.02 %/K max


Specifications

Attribute Value
Brand TRACOPOWER
Output Voltage 15 V dc
Input Voltage Range 4.5 → 5.5 V dc
Input Voltage Nominal 5 V dc
Isolation Voltage 1 kV dc
Power Rating 1 W
Output Current 65 mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 78 %
Package SIP 4
Minimum Temperature -40 °C
Load Regulation ±10 %
Maximum Temperature +85 °C
Depth 10.2 mm
Width 6.1 mm
Series TME
Length 11.5 mm
Checking stock...
VND
162,990.17
Out of stock
Price Each
Unit(s)Per Unit(VND)
1162,990.17
*price per unit indicative
"TRACOPOWER TME 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 15V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products