Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 23.5mm Multi Drawer Lock, Key to unlock
- RS Stock No.:
- 2234514
- Mfr. Prt No.:
- 1346042
- Brand:
- Euro-Locks a Lowe & Fletcher group Company

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2234514 |
| Product description | Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 23.5mm Multi Drawer Lock, Key to unlock |
| Manufacturer / Brand | Euro-Locks a Lowe & Fletcher group Company |
| Manufacturer part number | 1346042 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Multi-drawer Lock
Most commonly used in filing cabinets, this multi-drawer lock is ideal for the replacement of damaged locks, or when keys are lost.
By turning the key 180°, the roller cam on the back of the lock moves the cabinet locking bar downwards
Fixing is by two spring steel snap in clips fitted to the lock body
Left or right hand versions available
Panel thickness 5mm
Specifications
| Attribute | Value |
| Brand | Euro-Locks a Lowe & Fletcher group Company |
| Unlock Method | Key |
| Panel To Tongue Depth | 23.5 mm |
| Panel Cut Out | 16.6 x 19.1 mm |
| Maximum Panel Thickness | 5 mm, - |
| Panel Cut Out Length | 16.6 mm |
| Panel Cut Out Width | 19.1 mm |