2 Way 1 Gang Dimmer Switch, 300W, 230V
- RS Stock No.:
- 2228008
- Mfr. Prt No.:
- K1521 WHILV
- Brand:
- MK Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2228008 |
| Product description | 2 Way 1 Gang Dimmer Switch, 300W, 230V |
| Manufacturer / Brand | MK Electric |
| Manufacturer part number | K1521 WHILV |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
Flush Mount Dimmer Switches
Micro-controller based circuitry to provide electronic soft-start and overload protection. Suitable for use with tungsten GLS lamps, mains halogen lamps and for dimming low voltage lighting when used with electronic or wire wound LV transformers.
Antimicrobial properties which inhibit the growth of infectious diseases
Spacer supplied for use with standard 16mm back boxes
Min. load: 40W; Max. load: 250W per gang
Specifications
| Attribute | Value |
| Brand | MK Electric |
| Maximum Supported Wattage | 300 W |
| Voltage Rating | 230 V |
| Number of Ways | 2 |
| Number of Gangs | 1 |