Mascot, 7.5W Plug In Power Supply 15V dc, 500 → 800mA, 1 Output AC/DC Adapter, UK

RS Stock No.:
2243849
Mfr. Prt No.:
8713000153
Brand:
Mascot

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2243849
Product description Mascot, 7.5W Plug In Power Supply 15V dc, 500 → 800mA, 1 Output AC/DC Adapter, UK
Manufacturer / Brand Mascot
Manufacturer part number 8713000153
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
RS stock number 2243849
Product description Mascot, 7.5W Plug In Power Supply 15V dc, 500 → 800mA, 1 Output AC/DC Adapter, UK
Manufacturer / Brand Mascot
Manufacturer part number 8713000153

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3-Pin 13A, Unregulated & Regulated

Note

For Industrial Use Only, not in scope of Regulation 2009/125

Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.

Plugs directly into a standard 3 pin 13A mains socket
230V ac ±10% 50//60 Hz input
Regulated or unregulated output options
Regulated models have a continuously adjustable output voltage
Model 8713 (stk no. 224-3849) is medically approved to EN60601
Model 8717 (stk no. 363-5104) features a 'switch mode' secondary
1.7m (approx.) lead fitted with a 2.1mm power plug (centre + outside common)
Operating temperature -20 to +35°C


Specifications

Attribute Value
Brand Mascot
Type AC/DC Adapter
Plug Type UK
Output Voltage 15 V dc
Input Voltage 230 V ac
Output Current 500 → 800 mA
Maximum Temperature +35 °C
Output Connector Interchangeable
Input Connector UK Plug
Number of Outputs 1
Power Rating 7.5 W
Cable Length 1.7 m
Medical Approved Yes
Width 51 mm
Depth 63 mm
Minimum Temperature -20 °C
Length 100 mm
Checking stock...
VND
1,619,440.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,619,440.20
*price per unit indicative
"Mascot, 7.5W Plug In Power Supply 15V dc, 500 → 800mA, 1 Output AC/DC Adapter, UK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products