Entrelec Grey SNA Feed Through Terminal Block, 50mm², 1 kV ac

RS Stock No.:
2254417
Mfr. Prt No.:
1SNA115143R1200
Brand:
Entrelec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2254417
Product description Entrelec Grey SNA Feed Through Terminal Block, 50mm², 1 kV ac
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA115143R1200
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
RS stock number 2254417
Product description Entrelec Grey SNA Feed Through Terminal Block, 50mm², 1 kV ac
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA115143R1200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

High Current Double Stud Terminals and Shrouds

A set of 4 spacers is available and should be fitted between each terminal to provide additional isolation. A translucent cover which snaps onto the spacers and can span 3 adjacent terminals is also available as a set.

2 shunt-connect studs and 4 terminals up to 300mm2
Ideal for power cable termination
EExe and EExi certification for use in hazardous areas


Specifications

Attribute Value
Brand Entrelec
Series SNA
Cable CSA 50 mm²
Colour Grey
Current Rating 150 A
Number of Levels Single
Termination Method Bolt
Voltage Rating 1 kV ac
Pitch 31 mm
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +40 °C
Checking stock...
VND
436,453.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
1436,453.78
*price per unit indicative
"Entrelec Grey SNA Feed Through Terminal Block, 50mm², 1 kV ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products