PEG124 axial Al electro cap,100uF 200V

RS Stock No.:
2267148
Mfr. Prt No.:
PEG124RJ3100QL1
Brand:
KEMET
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
RS stock number 2267148
Product description PEG124 axial Al electro cap,100uF 200V
Manufacturer / Brand KEMET
Manufacturer part number PEG124RJ3100QL1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

PEG 124 Series

From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).

Features and Benefits:

+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability

Product Applications

These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.


Specifications

Attribute Value
Brand KEMET
Capacitance 100 µF
Voltage 200 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 20 x 37 mm
Length 37 mm
Minimum Operating Temperature -40 °C
Diameter 20 mm
Maximum Operating Temperature +105 °C
Lifetime 22000 h @ +105 °C/Ir
Series PEG124
Polarised Polar
Tolerance -10 → +30 %
Equivalent Series Resistance 1 Ω
Ripple Current 353 mA
Leakage Current 124 μA
Checking stock...
VND
282,251.27
Out of stock
Price Box
Unit(s)Per Unit(VND)
1282,251.27
*price per unit indicative
"PEG124 axial Al electro cap,100uF 200V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products