TE Connectivity White 0.33 mm² Harsh Environment Wire, 22, 19/0.25 mm, 100m

RS Stock No.:
2291517
Mfr. Prt No.:
44A1111-22-9-9
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2291517
Product description TE Connectivity White 0.33 mm² Harsh Environment Wire, 22, 19/0.25 mm, 100m
Manufacturer / Brand TE Connectivity
Manufacturer part number 44A1111-22-9-9
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
RS stock number 2291517
Product description TE Connectivity White 0.33 mm² Harsh Environment Wire, 22, 19/0.25 mm, 100m
Manufacturer / Brand TE Connectivity
Manufacturer part number 44A1111-22-9-9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits

Dual wall construction
Small size, lightweight
Low smoke and corrosive gas generation
Resistant to most chemicals & electrical arc tracking
Highly flame retardant
600 V Voltage Rating

Applications

Commercial
Military electronics
Avionics
Satellites
Aircraft
Helicopters
Ships
Railways
Military ground systems
Oil industries


Specifications

Attribute Value
Brand TE Connectivity
Cross Sectional Area 0.33 mm²
Sheath Colour White
American Wire Gauge 22
Insulation Material Polyalkene
Resistant To Chemicals, Electric Arc Tracking, Flame, Fluids
Core Strands 19/0.25 mm
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +150 °C
Operating Temperature Range -65 → +150 °C
Length 100 m
Outer Diameter 2.13 mm
Voltage Rating 600 V
Fire Behaviour Flame Retardant, Low Smoke Density, Self-extinguishing
Conductor Material Tinned Copper
Size of Strands 0.25 mm
Cable Shape Single Core
Type Type 44
Shield Type Tinned Copper Braid
Number of Strands 19
Checking stock...
VND
10,647,296.24
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
110,647,296.24106,472.96
*price per unit indicative
"TE Connectivity White 0.33 mm² Harsh Environment Wire, 22, 19/0.25 mm, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products