Molex, STANDARD .093″ Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row

RS Stock No.:
2363173
Mfr. Prt No.:
19-09-2028
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2363173
Product description Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 19-09-2028
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
RS stock number 2363173
Product description Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 19-09-2028

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SG


Product Details

Power Connectors

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 3191 Series

3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 236-3066 typically
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045

APPROVALS : UL (E29179); CSA (LR 19980); EAMCL


Specifications

Attribute Value
Brand Molex
Number of Contacts 2
Number of Rows 1
Pitch 6.7 mm
Gender Male
Mounting Type Cable Mount
Series STANDARD .093"
For Use With 2.36 mm Dia. Standard 0.093 in Pin & Socket Plug
Body Orientation Straight
Width 13.2 mm
Housing Material Nylon
Checking stock...
VND
81,390.47
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
181,390.4716,278.09
*price per unit indicative
"Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products