Fluke I410 Multimeter Current Clamp Adapter, 400A, 400A ac, 30mm

RS Stock No.:
2374218
Mfr. Prt No.:
1640967
Brand:
Fluke
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
RS stock number 2374218
Product description Fluke I410 Multimeter Current Clamp Adapter, 400A, 400A ac, 30mm
Manufacturer / Brand Fluke
Manufacturer part number 1640967

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Fluke Current Probes

Rugged current clamp adaptor suitable for use with multimeters to give non intrusive measurement of d.c. and a.c. current. Integral 1.2m 4mm shrouded plug lead.

Jaws accept conductor size of 1 x 30mm or 2 x 25mm dia.
d.c. current zero control for nulling out jaw/sensor offset
Superior noise immunity allows measurement in electrically noisy environments, such as adjustable speed drive line-side and load currents
Shielded, heat-resistant silicon rubber cable connects clamp to digital multimeter
Battery check mode
Compatible with meter input impedance ≥1MΩ
Conforms to IEC 1010-1 Cat III 600V

Supplied With: 9V PP3 alkaline battery and operators manual.


Specifications

Attribute Value
Brand Fluke
Adapter Type AC/DC
Maximum DC Current 400 A
Maximum AC Current 400 A ac
Best Accuracy ±3.5% + 0.5 A
Maximum Conductor Size 30 mm
Safety Category CAT III 600 V
Output Type Voltage
Connector Type 4 mm Plug
Battery Type 9V
Battery Life 60 h
Maximum Operating Temperature +50 °C
Minimum Operating Temperature -10 °C
Model Number p I410
Safety Category Level CAT III
Safety Category Voltage 600 V
Checking stock...
VND
11,591,342.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,591,342.00
*price per unit indicative
"Fluke I410 Multimeter Current Clamp Adapter, 400A, 400A ac, 30mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products