IMI Norgren B72G Filter Regulator, 40μm, G 1/4, Semi Automatic
- RS Stock No.:
- 2390686
- Mfr. Prt No.:
- B72G-2GK-ST3-RMN
- Brand:
- IMI Norgren
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
| RS stock number | 2390686 |
| Product description | IMI Norgren B72G Filter Regulator, 40μm, G 1/4, Semi Automatic |
| Manufacturer / Brand | IMI Norgren |
| Manufacturer part number | B72G-2GK-ST3-RMN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | IMI Norgren |
| Manufacturer Series | B72G |
| Port Connection | G 1/4 |
| Drain Type | Semi Automatic |
| Filtration Size | 40 µm |
| Pressure Gauge Port | Rc 1/8 |
| Pressure Gauge Port Thread Size | 1/8 in |
| Port Connection Thread Size | 1/4 in |
| Maximum Operating Pressure | 10 bar |
| Maximum Ambient Operating Temperature | +50 °C |
| Minimum Operating Pressure | 0.3 bar |
| Minimum Ambient Operating Temperature | -34 °C |
| Bowl Material | Polycarbonate |
| Ambient Operating Temperature Range | -34 → +50 °C |
| Port Connection Thread Standard | G |
| Pressure Gauge Port Thread Standard | Rc |