Weller Erem 115 mm Tip Cutters

RS Stock No.:
2394026
Mfr. Prt No.:
593AE
Brand:
Weller Erem
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
RS stock number 2394026
Product description Weller Erem 115 mm Tip Cutters
Manufacturer / Brand Weller Erem
Manufacturer part number 593AE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Angled Head Small Cable Cutters

Small angle cable cutters which are suitable for working on printed-circuit boards, component connections and can be used in both 90° and 180° applications. These cutters have a full flush cut and can be used on medium hard wire, stainless steel wire, material 1.4301. tensile strength 800 MPa. As well as soft wire, copper, aluminium, tensile strength 250 MPa.

These electronics cutters are manufactured from high quality machined tool steel. The cutters feature a built-in internal stop and integral return spring to prevent blade overlapping and reduce operator fatigue. All cutters are supplied with soft grip foam rubber grips.

Versions available are:
239-4010 - Model 582E is designed for PCB component lead cutting, NATO and UK MOD approved 5110-99-256 52 58, 45 degree angle

239-4026 - Model 593AE is designed for rear cutting of DIP leads and dense PCBs, 30 degree angle

Applications:

Cable Cutters are tools designed with electricians in mind, but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
• Electricians
• Gas engineers
• Telecommunication engineers
• Car mechanics
• DIY enthusiasts


Specifications

Attribute Value
Brand Weller Erem
Type Tip Cutters
Overall Length 115 mm
ESD Safe Yes
Maximum Cutting Capacity 1.0 mm
Checking stock...
VND
3,909,881.01
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,909,881.01
*price per unit indicative
"Weller Erem 115 mm Tip Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products