Diamond Honing Steel, Super Fine 1200 Grit, 150 mm
- RS Stock No.:
- 2394082
- Mfr. Prt No.:
- 176-0030
- Brand:
- Eze Lap
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2394082 |
| Product description | Diamond Honing Steel, Super Fine 1200 Grit, 150 mm |
| Manufacturer / Brand | Eze Lap |
| Manufacturer part number | 176-0030 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Diamond Hones
Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.
Diamond Hones
Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel ’credit card size’ hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet
Specifications
| Attribute | Value |
| Brand | Eze Lap |
| Abrasive Material | Diamond |
| Grade | Super Fine |
| Grit Size | 1200 |
| Hone Length | 51 mm |
| Hone Width | 19 mm |
| Overall Length | 150 mm |
| Overall Width | 19 mm |
| Overall Thickness | 4 mm |