EMERSON – AVENTICS 4/2 Pneumatic Solenoid Valve – Solenoid/Pilot 840 Series 24V dc
- RS Stock No.:
- 2406567
- Mfr. Prt No.:
- 5728410420
- Brand:
- EMERSON – AVENTICS

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2406567 |
| Product description | EMERSON – AVENTICS 4/2 Pneumatic Solenoid Valve - Solenoid/Pilot 840 Series 24V dc |
| Manufacturer / Brand | EMERSON – AVENTICS |
| Manufacturer part number | 5728410420 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Rexroth 840, 740 & 579 Series
Solenoid Valves - 840 Series
Snap together valve systems enabling custom-size systems to be assembled.
Thermoplastic construction - low weight system
Valves have built-in hose barbs for easy push-on tube connection
Working pressure range: 1.5 to 10 bar
Temperature range: -15 to +50°C
Protection rating: IP65
Power consumption: 24Vdc -1.6W, 220Vac 50/60Hz – 2.2/1.9W
200 l/min flow rate
DIN Plug connectors sold separately
Specifications
| Attribute | Value |
| Brand | EMERSON – AVENTICS |
| Manufacturer Series | 840 |
| Mounting Style | Manifold |
| Function | 4/2 |
| Actuation Type | Solenoid/Pilot |
| Solenoid Fitted | Yes |
| Body Material | Polyoxymethylene |
| Maximum Flow Rate | 200 L/min |
| Solenoid Voltage | 24 V dc |
| Solenoid Power Consumption | 1.6 W |
| Minimum Operating Pressure | 1.8 bar |
| Minimum Operating Temperature | -15 °C |
| Maximum Operating Temperature | +50 °C |
| Maximum Operating Pressure | 10 bar |
| Number of Ports | 4/2 |