ABUS 2m, 10mm diameter, Steel Cable Lock
- RS Stock No.:
- 2421847
- Mfr. Prt No.:
- XR7200
- Brand:
- ABUS

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2421847 |
| Product description | ABUS 2m, 10mm diameter, Steel Cable Lock |
| Manufacturer / Brand | ABUS |
| Manufacturer part number | XR7200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Security Cable Loop
A high tech security device made from 133 strands of tough steel alloy with loops at either end allowing it to be inter-linked and wound around the article to be secured.,A padlock can then be simply fitted to the loops.,The cable is covered in clear plastic, therefore can be used in many applications, from cycles to ladders.
Specifications
| Attribute | Value |
| Brand | ABUS |
| Chain Diameter | 10 mm |
| Type | Security Cable |
| Length | 2 m |
| Material | Steel |