Recoil Thread Repair Insert, M10 x 1.25, Drill Size 10.4mm

RS Stock No.:
2461126
Mfr. Prt No.:
27103
Brand:
Recoil
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
RS stock number 2461126
Product description Recoil Thread Repair Insert, M10 x 1.25, Drill Size 10.4mm
Manufacturer / Brand Recoil
Manufacturer part number 27103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AU


Product Details

Metric Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance and providing more even distribution of stress and load.
Recoil inserts are generally made of type Stainless Steel 304 (AS 7245) Austenitic corrosion resistant steel rolled into a diamond shape cross-section.

Lightweight yet robust design gives superior holding power
Quick and simple installation process
Length is 1.5D


Specifications

Attribute Value
Brand Recoil
Thread Size M10 x 1.25
Drill Size 10.4 mm
Checking stock...
VND
539,185.71
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1539,185.7153,918.57
*price per unit indicative
"Recoil Thread Repair Insert, M10 x 1.25, Drill Size 10.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products