LAG Swivel Castor Wheel, 2000kg Capacity, 200mm Wheel
- RS Stock No.:
- 2483744
- Mfr. Prt No.:
- 7474
- Brand:
- LAG

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2483744 |
| Product description | LAG Swivel Castor Wheel, 2000kg Capacity, 200mm Wheel |
| Manufacturer / Brand | LAG |
| Manufacturer part number | 7474 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2483744 |
| Product description | LAG Swivel Castor Wheel, 2000kg Capacity, 200mm Wheel |
| Manufacturer / Brand | LAG |
| Manufacturer part number | 7474 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Polyurethane Tyre, Cast Iron Twin Hub, Extra Heavy Duty, Series G80
Twin cast iron wheels, fitted with shielded bearings
Swivel types have a taper roller bearing and single thrust bearing with grease nipple and head seal
Polyurethane tyre
Wheel series Z
Specifications
| Attribute | Value |
| Brand | LAG |
| Wheel Diameter | 200 mm |
| Load Capacity | 2000 kg |
| Overall Height | 270 mm |
| Wheel Width | 50 mm |
| Mounting Type | Plate |
| Fixing Plate Dimensions | 255 x 205 mm |
| Rotation | Swivel |
| Application | Industrial |
| Tyre Material | PUR |
| Includes Brake | No |
| Fixing Centres | 210 x 160 mm |
| Weight Class | Heavy Duty |
| Features | Abrasion Resistant, Oil and Grease Resistant, Quiet Operation |
| Number of Fixing Holes | 4 |
| Fixing Hole Size | 16 mm |
| Hub Bearing Type | Ball Bearing |
| Hub Material | Cast Iron |