FlexLink Connecting Component, T-Slot Nut, strut profile 44 mm, 88 mm, groove Size 11mm

RS Stock No.:
2489843
Mfr. Prt No.:
XCAN 6
Brand:
FlexLink
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
RS stock number 2489843
Product description FlexLink Connecting Component, T-Slot Nut, strut profile 44 mm, 88 mm, groove Size 11mm
Manufacturer / Brand FlexLink
Manufacturer part number XCAN 6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Aluminium Structural System

T-slot Nuts XC, XF and XD

Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.


Specifications

Attribute Value
Brand FlexLink
Structural Element Type Beam
Connector Type T-Slot Nut
Fits Groove Size 11 mm
Thread Size M6
Fits Strut Profile 44 mm, 88 mm
Product Family FlexLink
Material Steel
Product System XC
Checking stock...
VND
651,123.76
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1651,123.7665,112.38
*price per unit indicative
"FlexLink Connecting Component, T-Slot Nut, strut profile 44 mm, 88 mm, groove Size 11mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products