3M Cold Shrink Tubing, Grey 17.3mm Sleeve Dia. x 39.6mm Length, 8440 Series

RS Stock No.:
2517651
Mfr. Prt No.:
8443-2
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2517651
Product description 3M Cold Shrink Tubing, Grey 17.3mm Sleeve Dia. x 39.6mm Length, 8440 Series
Manufacturer / Brand 3M
Manufacturer part number 8443-2
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
RS stock number 2517651
Product description 3M Cold Shrink Tubing, Grey 17.3mm Sleeve Dia. x 39.6mm Length, 8440 Series
Manufacturer / Brand 3M
Manufacturer part number 8443-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M Silicone Rubber Tubing

From 3M, this silicon rubber tubing is perfect for cable and wiring protection in all kinds of applications. It’s robust and flexible construction means it is suitable for even challenging environments.

Features and Benefits

• Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splices rated up to 1000V
Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
• Simple installation, no torches, heat or tools required
• Accommodates a wide range of cable sizes
• Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
• Resists moisture, acids and alkalis, ozone and ultraviolet light

Applications

• For indoor, outdoor, in cable tray for overhead use
• Ideal for electrical aircraft cables
• Temp range -55°C to +260°C
• Resists fire - will not support flame
• Resists fluid splashes
• Resists moisture
• Hydrophobic surface - water forms into ’beads’. Does not wet the whole surface.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Sleeve Diameter 17.3 mm
Shrunk Diameter 2.8 mm
Colour Grey
Sleeve Type Cold Shrink
Adhesive Lined No
Sleeve Length 39.6 mm
Material Silicone Rubber
Flame Retardant Yes
Series 8440
Checking stock...
VND
648,822.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
1648,822.23
*price per unit indicative
"3M Cold Shrink Tubing, Grey 17.3mm Sleeve Dia. x 39.6mm Length, 8440 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products