TE Connectivity White 1 mm² High Temperature Wire, FlexLite Series, 19/0.25 mm, 100m
- RS Stock No.:
- 2532098
- Mfr. Prt No.:
- FLHTC0311-1.00-9
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2532098 |
| Product description | TE Connectivity White 1 mm² High Temperature Wire, FlexLite Series, 19/0.25 mm, 100m |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | FLHTC0311-1.00-9 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2532098 |
| Product description | TE Connectivity White 1 mm² High Temperature Wire, FlexLite Series, 19/0.25 mm, 100m |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | FLHTC0311-1.00-9 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
FlexLite High Temperature UL Wire
FlexLite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. FlexLite HT is not prone to cold flow problems high frequency radiation and soldering iron contact resistance, without melting or shrinkage. As a single wall insulation, FlexLite HT does not need glass braid for extra mechanical protection preventing excessive cutter wear. This wire has mechanical toughness, heat resistance and excellent shop handling characteristics. FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments with limited space. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.
Features & Benefits
• UL Style 3557, UL recognised component
• Operating temperature range of -55°C to +200°C
• 600 V rating
• Meets requirements of VW-1 flammability
• Flexible and tough
• Thin wall insulation
• Lightweight and small easy to handle
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Cross Sectional Area | 1 mm² |
| Sheath Colour | White |
| Insulation Material | ETFE |
| Resistant To | Chemicals, Flame |
| Core Strands | 19/0.25 mm |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +200 °C |
| Operating Temperature Range | -55 → +200 °C |
| Length | 100 m |
| Outer Diameter | 1.62 mm |
| Voltage Rating | 600 V |
| Fire Behaviour | Flame Retardant, Low Smoke Density, Self-extinguishing |
| Series | FlexLite |
| Conductor Material | Tinned Copper |
| Size of Strands | 0.25 mm |
| Shield Type | Unshielded |
| Insulation Wall Thickness | 0.165 mm |
| Cable Shape | Single Core |
| Standards Met | UL Listed |
| Number of Strands | 19 |