Staubli Stainless Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
- RS Stock No.:
- 2537481
- Mfr. Prt No.:
- RBE 06.6152
- Brand:
- Staubli
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
| RS stock number | 2537481 |
| Product description | Staubli Stainless Steel Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded |
| Manufacturer / Brand | Staubli |
| Manufacturer part number | RBE 06.6152 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
BSP cylindrical male thread couplers
Specifications
| Attribute | Value |
| Brand | Staubli |
| Coupling Gender | Male |
| Threaded Connection | G 3/8 Male |
| Manufacturer Series | RBE |
| Connection Type | Threaded |
| Thread Size | 3/8 in |
| Material | Stainless Steel |
| Thread Gender | Male |
| Thread Standard | G |
| Maximum Operating Pressure | 50 bar |
| Seal Material | Nitrile Rubber, PTFE |
| Minimum Operating Temperature | -15 °C |
| Maximum Operating Temperature | +100 °C |