CETOP 3 D SPOOL SOLENOID VALVE,24VDC

RS Stock No.:
2560245
Brand:
Bosch Rexroth
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
RS stock number 2560245
Product description CETOP 3 D SPOOL SOLENOID VALVE,24VDC
Manufacturer / Brand Bosch Rexroth

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Solenoid Operated Directional Spool Valves, CETOP 3, Size 6

6X Series direct operating, spring return and detent directional control spool valves.

Note

Take care to prevent pressure intensification in single rod cylinders.

Solenoid operated by a 24Vdc or 110Vac power supply
Porting Pattern to CETOP 3 size 6 for subplate mounting
Wet pin dc or ac removable solenoids can be rotated through 90° to facilitate installation
Connections to DIN 24 340 Form A6 ISO 4401-AB-03-4-A
Emergency hand operation
Seal kit available separately
Coils can be replaced without releasing any fluid
Replacement solenoid coils 24Vdc and 110Vac are available separately

L256024-01L256025-01L728809-01L728815-01L807794-01L807817-01LD256024-02

Specifications

Attribute Value
Brand Bosch Rexroth
Manufacturer Series 6X
CETOP Mounting CETOP 3
Number of Ports 4-way
Number of Positions 2
Spool Type D
Solenoid Type Single
Power Supply Voltage 24 V dc
Maximum Flow Rate 60 L/min
Maximum Operating Pressure 350 bar
Maximum Operating Temperature +50 °C
Minimum Operating Temperature -20 °C
Actuation Type Solenoid
Checking stock...
VND
12,098,097.06
Out of stock
Price Each
Unit(s)Per Unit(VND)
112,098,097.06
*price per unit indicative
"CETOP 3 D SPOOL SOLENOID VALVE,24VDC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products