Block GLC Linear DIN Rail Power Supply 230V ac Input, 24V dc Output, 10A 240W
- RS Stock No.:
- 2574193
- Mfr. Prt No.:
- GLC 230/24-10
- Brand:
- Block

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2574193 |
| Product description | Block GLC Linear DIN Rail Power Supply 230V ac Input, 24V dc Output, 10A 240W |
| Manufacturer / Brand | Block |
| Manufacturer part number | GLC 230/24-10 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2574193 |
| Product description | Block GLC Linear DIN Rail Power Supply 230V ac Input, 24V dc Output, 10A 240W |
| Manufacturer / Brand | Block |
| Manufacturer part number | GLC 230/24-10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
22 to 220W Linear, Unregulated GLC Series
Note
Load regulation quoted is typical value (unregulated).
230Vac input 24Vdc (nom) output safety isolating transformer to VDE0551, EN60742
4kV input/output flash tested
Finger safe easy accessible screw terminals
Double screw terminals on the output
Input and output fuse protection
LED output voltage indicator
Parallelable (with same type)
Electrolytic capacitor in the output circuit
Efficiency 80% typical
Specifications
| Attribute | Value |
| Brand | Block |
| AC or DC Input Voltage | ac |
| AC or DC Output Voltage | dc |
| Input Voltage | 230 V ac |
| Output Voltage | 24 V dc |
| Output Current | 10 A |
| Power Rating | 240 W |
| Number of Outputs | 1 |
| Electrical Phase | 1 |
| Type | Linear |
| Height | 212 mm |
| Width | 175 mm |
| Output Voltage Adjustment Range | 24.0 to 24.0 V |
| Maximum Temperature | +60 °C |
| Series | GLC |
| Depth | 124 mm |
| Efficiency | 81.0 % |
| Load Regulation | ±25 % |
| Mounting Type | DIN Rail Mount |
| Ripple And Noise | ±5 % |