HepcoMotion T1X1000 Linear Slide Rail 1000mm Length, 4.74mm Width

RS Stock No.:
2589993
Mfr. Prt No.:
T1X1000
Brand:
HepcoMotion
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
RS stock number 2589993
Product description HepcoMotion T1X1000 Linear Slide Rail 1000mm Length, 4.74mm Width
Manufacturer / Brand HepcoMotion
Manufacturer part number T1X1000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Track System - Hepco

An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.

V-Guide Track

Cold formed from medium carbon steel with a hardened and polished contact surface. The lower portion of the track is left soft to permit drilling for mounting.

Top contact surface hardness Rockwell 53C
Available in 0.5, 1 and 2m lengths, ±1.5mm

L258998-01LD258998-01LF258998-10

Specifications

Attribute Value
Brand HepcoMotion
Width 4.74 mm
Length 1000 mm
Checking stock...
VND
1,041,546.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,041,546.94
*price per unit indicative
"HepcoMotion T1X1000 Linear Slide Rail 1000mm Length, 4.74mm Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products