Weidmuller, PZ6 Roto Ratcheting Hand Crimping Tool for Bootlace Ferrule
- RS Stock No.:
- 2603594
- Mfr. Prt No.:
- 9014350000
- Brand:
- Weidmuller

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2603594 |
| Product description | Weidmuller, PZ6 Roto Ratcheting Hand Crimping Tool for Bootlace Ferrule |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 9014350000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
General Support Tooling
PZ6 Roto Crimp Tool
Weidmuller PZ 6 Roto is a professional tool designed for most demanding customers. It has been designed with a quality and durability in mind from the best materials to ensure long life operation.
Unique features such as Rotatable Crimp Insert that can be locked in two positions guarantee an extra flexibility and ease of use. This crimp tool is able to work with cables and ferrules in a range of 0.14 to 6.0 mm with no need of changing a dies.
Features and Benefits:
• Manual Tool designed for use with wires and cable ferrules over the complete cross-section range of 0.14 to 6.0 mm²
• Rotatable Crimping insert allows inserting the wire-end ferrules either from the front or side
• Ergonomically shaped handles guarantee a comfortable and safe operation
• The automatic secure stop prevents the tool from being opened during operation that may cause incorrect crimping
• Compact size: only 200mm long
• Weight: 428g
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Series | PZ6 Roto |
| Crimp Connector Type | Bootlace Ferrule |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |
| Ratcheting | Yes |
| Overall Length | 200 mm |