KEMET, 0805 (2012M) 47nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD C0805C473K5RACTU

RS Stock No.:
2644393
Mfr. Prt No.:
C0805C473K5RACTU
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2644393
Product description KEMET, 0805 (2012M) 47nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD C0805C473K5RACTU
Manufacturer / Brand KEMET
Manufacturer part number C0805C473K5RACTU
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
RS stock number 2644393
Product description KEMET, 0805 (2012M) 47nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD C0805C473K5RACTU
Manufacturer / Brand KEMET
Manufacturer part number C0805C473K5RACTU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

KEMET C0805 Series

Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination


Specifications

Attribute Value
Brand KEMET
Capacitance 47 nF
Voltage 50 V dc
Package/Case 0805 (2012M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Dimensions 2 x 1.25 x 0.78 mm
Length 2 mm
Depth 1.25 mm
Height 0.78 mm
Series C
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
40,799.85
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
140,799.851,631.99
*price per unit indicative
"KEMET, 0805 (2012M) 47nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD C0805C473K5RACTU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products