Enersys 2V RSACP3705 Sealed Lead Acid Battery – 4.5Ah
- RS Stock No.:
- 2651931
- Mfr. Prt No.:
- RSACP3705
- Brand:
- Enersys
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
| RS stock number | 2651931 |
| Product description | Enersys 2V RSACP3705 Sealed Lead Acid Battery - 4.5Ah |
| Manufacturer / Brand | Enersys |
| Manufacturer part number | RSACP3705 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Enersys |
| Capacity | 4.5 Ah |
| Nominal Voltage | 2 V |
| Dimensions | 102.9 x 34.3 mm |
| Terminal Type | Tab |
| Construction | Pure Lead |
| Designed for Cyclic Application | Yes |
| Weight | 270 g |
| Designed High Rate Application | Yes |
| Operating Temperature Range | -65 → +80 °C |
| Brand Range | Enersys Cyclon |