Enersys 2V RSACP3706 Sealed Lead Acid Battery – 8Ah

RS Stock No.:
2651947
Mfr. Prt No.:
RSACP3706
Brand:
Enersys
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
RS stock number 2651947
Product description Enersys 2V RSACP3706 Sealed Lead Acid Battery - 8Ah
Manufacturer / Brand Enersys
Manufacturer part number RSACP3706

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Enersys
Capacity 8 Ah
Nominal Voltage 2 V
Dimensions 106.7 x 44.5 mm
Terminal Type Tab
Construction Pure Lead
Designed for Cyclic Application Yes
Weight 550 g
Designed High Rate Application Yes
Operating Temperature Range -65 → +80 °C
Brand Range Enersys Cyclon
Checking stock...
VND
1,202,235.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,202,235.58
*price per unit indicative
"Enersys 2V RSACP3706 Sealed Lead Acid Battery - 8Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products