Winslow 2.54mm Pitch 20 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination

RS Stock No.:
2677400
Mfr. Prt No.:
W35520TRC
Brand:
Winslow

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2677400
Product description Winslow 2.54mm Pitch 20 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
Manufacturer / Brand Winslow
Manufacturer part number W35520TRC
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
RS stock number 2677400
Product description Winslow 2.54mm Pitch 20 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination
Manufacturer / Brand Winslow
Manufacturer part number W35520TRC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High Profile, Turned Pin & Wire Wrap SIL Socket Strips

A range of SIL socket strips available as either high profile, turned pin or wire wrap variants, ensuring versatile solutions to board to board connections. These SIL socket strips can be cut to size to meet individual requirements.
High Profile - SIL socket strips with a 2.54mm pitch and tin plate dual wipe contacts, see stock numbers 267-7387 and 267-7393
Turned Pin - SIL socket strips with high quality machined gold over nickel-plated socket contacts, see stock numbers 267-7400 and 267-7416.)
Wire Wrap - The same design and specification as the turned pin sockets, but with 13mm terminations to allow three wraps per pin (see stock numbers 267-7444 and 267-7438.)


Specifications

Attribute Value
Brand Winslow
Number of Contacts 20
Number of Rows 1
Pitch 2.54 mm
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 12 A
Contact Material Beryllium Copper, Brass
Contact Plating Gold, Nickel, Tin
Checking stock...
VND
149,599.45
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1149,599.4529,919.89
*price per unit indicative
"Winslow 2.54mm Pitch 20 Way 1 Row Straight Socket Strip, Through Hole, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products