ACE Shock Absorber, SC 650EUM-3, 106.6mm Body Length
- RS Stock No.:
- 2680709
- Mfr. Prt No.:
- SC 650EUM-3
- Brand:
- ACE

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2680709 |
| Product description | ACE Shock Absorber, SC 650EUM-3, 106.6mm Body Length |
| Manufacturer / Brand | ACE |
| Manufacturer part number | SC 650EUM-3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
ACE Self Compensating, Soft Contact, SC2 Shock Absorber
Handles effective weights from 1.4kg to 2088kg
Integral mechanical stop in front end of unit
Ideally suited to applications requiring low initial impact reaction forces
Operating temperature range 0°C to +66°C
Impact velocity range 0.15m/s to 3.7m/s
Interchangeable with MA series adjustable range
Specifications
| Attribute | Value |
| Brand | ACE |
| Manufacturer Series | SC |
| Body Length | 106.6 mm |
| Overall Length | 143 mm |
| Connection Type | M25 x 1.5 |
| Maximum Energy Capacity Per Hour | 68000 Nm |
| Maximum Energy Capacity Per Cycle | 73 Nm |
| Return Force | 11 → 32 N |
| Minimum Operating Temperature | 0 °C |
| Minimum Return Force | 11 N |
| Maximum Operating Temperature | +66 °C |
| Maximum Return Force | 32 N |