EMERSON – ASCO 5/2 Pneumatic Solenoid Valve – Pilot/Spring 541 Series 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc

RS Stock No.:
2783864
Mfr. Prt No.:
54191023
Brand:
EMERSON – ASCO
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
RS stock number 2783864
Product description EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Pilot/Spring 541 Series 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc
Manufacturer / Brand EMERSON – ASCO
Manufacturer part number 54191023

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

ISO

Electro-pneumatically controlled ISO distributors


Specifications

Attribute Value
Brand EMERSON – ASCO
Manufacturer Series 541
Mounting Style Manifold
Function 5/2
Actuation Type Pilot/Spring
Solenoid Fitted Yes
Body Material Aluminium
Maximum Flow Rate 1400 L/min
Solenoid Voltage 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc
Minimum Operating Pressure 3 bar
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +60 °C
Number of Ports 5/2
Maximum Operating Pressure 12 bar
Checking stock...
VND
3,712,577.12
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,712,577.12
*price per unit indicative
"EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Pilot/Spring 541 Series 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products