Pepperl + FuchsZener Barrier With Analog Input, 120mA max
- RS Stock No.:
- 2806591
- Mfr. Prt No.:
- Z728.H
- Brand:
- Pepperl + Fuchs

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2806591 |
| Product description | Pepperl + FuchsZener Barrier With Analog Input, 120mA max |
| Manufacturer / Brand | Pepperl + Fuchs |
| Manufacturer part number | Z728.H |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Intrinsically Safe Beacon
Specifically designed for use in hazardous areas
Long tube life >1000000 flashes
Red UV stable and corrosion resistant GRP body
Must be used with a suitable Zener Barrier, (see RS stock no. 280-6591)
Specifications
| Attribute | Value |
| Brand | Pepperl + Fuchs |
| Barrier Type | Zener Barrier |
| Number of Channels | 1 |
| Supply Voltage | 28 V dc |
| Safety Voltage Maximum | 250 V |
| Safety Current Resistance | 250 Ω |
| Safety Current Maximum | 120 mA |
| Maximum Current | 120 mA |
| Signal Type | Analog Input |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +60 °C |
| Maximum Voltage | 250 V |
| Operating Temperature Range | -20 → +60 °C |
| Hazardous Area Certification | ATEX |