Enerpac P391, Single Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar
- RS Stock No.:
- 2831244
- Mfr. Prt No.:
- P391
- Brand:
- Enerpac

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2831244 |
| Product description | Enerpac P391, Single Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar |
| Manufacturer / Brand | Enerpac |
| Manufacturer part number | P391 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Self-Assembly Crimped Fittings
KarryKrimp® Crimping Press
Portable (18kg), compact (688mm tall x 305mm deep) and ruggedly built press
Comes equipped with die ring suitable for all sizes of hose
Colour-coded die train set required for each different size of hose
High pressure hydraulic pump and hose link required to power press
Press supplied with fully detailed instruction leaflet
Specifications
| Attribute | Value |
| Brand | Enerpac |
| Single Or Two Speed | Single |
| Usable Oil Capacity | 901 cm³ |
| Cylinder Stroke | 25.4 mm |
| Displacement per Stroke 2nd Stage | 2.47 cm³ |
| Maximum Handle Effort | 38.6 kg |
| Maximum Operating Pressure | 700 bar |
| Dimensions | 533 x 120 x 177 mm |
| Weight | 4.1 kg |
| Height | 177 mm |
| Width | 120 mm |
| Length | 533 mm |