Enerpac P392, Two Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar
- RS Stock No.:
- 2831250
- Mfr. Prt No.:
- P392
- Brand:
- Enerpac

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2831250 |
| Product description | Enerpac P392, Two Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar |
| Manufacturer / Brand | Enerpac |
| Manufacturer part number | P392 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Pumps- Hand Operated
Hand operated hydraulic pumps and pump sets with a maximum operating pressure of 700 bar. the pump hydraulic outlet port thread size is: 3/8 inch x 18NPT or 1/4 inch x 18NPT, depending on model.
Lightweight Hand Pump
WARNING : High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.
Durable glass-filled nylon reservoir and nylon encapsulating aluminium pump base for maximum corrosion resistance
To enable cylinder maintenance a replacement seal kit which fits both the single and two speed models is available
Lower handle effort to minimise operator fatigue
Handle lock and lightweight construction for easy carrying
Large oil capacities to power a wide range of cylinders or tools
Non-conductive fibre-glass handle for operator safety
Specifications
| Attribute | Value |
| Brand | Enerpac |
| Single Or Two Speed | Two |
| Usable Oil Capacity | 901 cm³ |
| Cylinder Stroke | 25.4 mm |
| Displacement per Stroke 1st Stage | 11.26 cm³ |
| Displacement per Stroke 2nd Stage | 2.47 cm³ |
| Maximum Handle Effort | 42.2 kg |
| Maximum Operating Pressure | 700 bar |
| Dimensions | 533 x 120 x 177 mm |
| Weight | 4.1 kg |
| Height | 177 mm |
| Width | 120 mm |
| Length | 533 mm |