Bartec Latching Control Station Switch – 2NO, IP66, IP67

RS Stock No.:
2821758
Mfr. Prt No.:
07-3511-10S92
Brand:
Bartec
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
RS stock number 2821758
Product description Bartec Latching Control Station Switch - 2NO, IP66, IP67
Manufacturer / Brand Bartec
Manufacturer part number 07-3511-10S92

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.

2 Position Latching Selector Switch

Ideal for switching lighting and control circuits

L282175-01

Specifications

Attribute Value
Brand Bartec
Enclosure Colour Black
Contact Configuration 2NO
IP Rating IP66, IP67
Cutout Diameter 22 mm
Push Button Actuation Latching
Maximum AC Voltage 250 V
Maximum DC Voltage 110 V
Maximum Current 16 A
Hazardous Area Certification ATEX
Checking stock...
VND
6,551,828.22
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,551,828.22
*price per unit indicative
"Bartec Latching Control Station Switch - 2NO, IP66, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products