Elesa-Clayton Hydraulic Drain Plug 59974, Oil Drain, 9mm

RS Stock No.:
2833442
Mfr. Prt No.:
59974
Brand:
Elesa-Clayton

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2833442
Product description Elesa-Clayton Hydraulic Drain Plug 59974, Oil Drain, 9mm
Manufacturer / Brand Elesa-Clayton
Manufacturer part number 59974

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Oil Drain Plug

Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap

L283343-01

Specifications

Attribute Value
Brand Elesa-Clayton
Plug Type Oil Drain
Hydraulic Fitting Type Hydraulic Filling & Drain Plug
Thread Length 9 mm
Overall Length 16 mm
Material Glass Fibre Reinforced Polyamide Based Technopolymer
Connector A - Thread Size 1/4 in
Finish Matte
Connector A - Thread Standard G
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +130 °C
Thread Standard G
Thread Size 1/4 in
Checking stock...
VND
199,186.96
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1199,186.9639,837.39
*price per unit indicative
"Elesa-Clayton Hydraulic Drain Plug 59974, Oil Drain, 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products