Coil Illuminated Magnifier, 7X x Magnification, 45mm Diameter
- RS Stock No.:
- 2876118
- Mfr. Prt No.:
- 5147/05
- Brand:
- Coil
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2876118 |
| Product description | Coil Illuminated Magnifier, 7X x Magnification, 45mm Diameter |
| Manufacturer / Brand | Coil |
| Manufacturer part number | 5147/05 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
Pocket Magnifier With Integral Handle
An illuminated magnifier with integral battery compartment/handle and magnification lens.
Compact, lightweight magnifier which can be comfortably stored in the pocket
Bi-Aspheric lens for optimum performance
45mm diameter lens aperture
Ergonomic, easy to operate switch (left or right handed)
Each magnifier is supplied with a storage pouch and requires two "AA" batteries.
Specifications
| Attribute | Value |
| Brand | Coil |
| Magnification Power | 7 X |
| Magnifier Type | Magnifying Glass with Light |
| Optical Power | 24 dioptre |
| Lens Diameter | 45 mm |
| Illuminated | Yes |
| Battery Operated | Yes |
| Battery Type | AA |
| Type | Pocket Magnifier with Integral Handle |