50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 20dB, Operating Frequency 6GHz

RS Stock No.:
2859567
Mfr. Prt No.:
R411820124
Brand:
Radiall

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2859567
Product description 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 20dB, Operating Frequency 6GHz
Manufacturer / Brand Radiall
Manufacturer part number R411820124
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
RS stock number 2859567
Product description 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 20dB, Operating Frequency 6GHz
Manufacturer / Brand Radiall
Manufacturer part number R411820124

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMA series connectors

Radiall SMA Commercial

Radiall 50 Ohm SMA RF Coaxial Attenuators

50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.

SMA crimp termination types for use with a variety of flexible and semi-rigid cables
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass


Specifications

Attribute Value
Brand Radiall
Interface Type SMA Plug to Socket
Attenuation 20 dB
Body Orientation Straight
Impedance 50 Ω
Operating Frequency 6 GHz
Contact Plating Nickel
Contact Material Brass
Connector Type SMA
Gender A Male
Gender B Socket
Checking stock...
VND
2,159,044.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,159,044.37
*price per unit indicative
"50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 20dB, Operating Frequency 6GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products