Elesa 69963 Black Multiple Lobes Clamping Knob, M8

RS Stock No.:
2881801
Mfr. Prt No.:
69963
Brand:
Elesa
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
RS stock number 2881801
Product description Elesa 69963 Black Multiple Lobes Clamping Knob, M8
Manufacturer / Brand Elesa
Manufacturer part number 69963

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs

Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force

L288182-01LI288182-01

Specifications

Attribute Value
Brand Elesa
Thread M8
Thread Diameter 8 mm
Thread Length 30 mm
Knob Shape Multiple Lobes
Mounting Type Threaded Stud
Knob Diameter 50 mm
Insert Material Steel
Colour Black
Checking stock...
VND
460,306.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1460,306.0092,061.20
*price per unit indicative
"Elesa 69963 Black Multiple Lobes Clamping Knob, M8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products