RS PRO Connecting Component, 3-Way Connector, strut profile Type 1

RS Stock No.:
2863392
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
RS stock number 2863392
Product description RS PRO Connecting Component, 3-Way Connector, strut profile Type 1
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Iron structural elements

3 Way 90° Elbow

Used as an end joint between two top rails, joining at 90°, and the upright

L286339-01

Specifications

Attribute Value
Brand RS PRO
Structural Element Type Round Tube
Connector Type 3-Way Connector
Fits Strut Profile Type 1
Fits Tube Diameter 33.7 mm
Product Family RS Handrail System
Material Cast Iron
Product System 128
Checking stock...
VND
446,915.28
Out of stock
Price Each
Unit(s)Per Unit(VND)
1446,915.28
*price per unit indicative
"RS PRO Connecting Component, 3-Way Connector, strut profile Type 1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products