Zarges K 470 Waterproof Metal Equipment case, 250 x 600 x 600mm
- RS Stock No.:
- 2882494
- Mfr. Prt No.:
- 40849
- Brand:
- Zarges

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2882494 |
| Product description | Zarges K 470 Waterproof Metal Equipment case, 250 x 600 x 600mm |
| Manufacturer / Brand | Zarges |
| Manufacturer part number | 40849 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Solid Aluminium Transit Containers
Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.
Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)
Rugged hinges and lid retaining straps
Rubber seal on body/lid contact point for a shower proof container
Toggle catches with wire seal and padlock facility
Specifications
| Attribute | Value |
| Brand | Zarges |
| Material | Aluminium |
| Internal Height | 220 mm |
| Internal Width | 550 mm |
| Internal Depth | 550 mm |
| Internal Dimensions | 220 x 550 x 550 mm |
| External Height | 250 mm |
| External Width | 600 mm |
| External Depth | 600 mm |
| External Dimensions | 250 x 600 x 600 mm |
| Watertight or Waterproof | Yes |
| Colour | Silver |
| Series | K 470 |
| Weight | 5.6 kg |
| Material Type | Metal |
| Lockable | Yes |