RS PRO Connecting Component, 3-Way Connector, strut profile Type 2
- RS Stock No.:
- 2863409
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
| RS stock number | 2863409 |
| Product description | RS PRO Connecting Component, 3-Way Connector, strut profile Type 2 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Iron structural elements
3 Way 90° Elbow
Used as an end joint between two top rails, joining at 90°, and the upright
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Structural Element Type | Round Tube |
| Connector Type | 3-Way Connector |
| Fits Strut Profile | Type 2 |
| Fits Tube Diameter | 42.4 mm |
| Product Family | RS Handrail System |
| Material | Cast Iron |
| Product System | 128 |