UNEX HEXAGON HEAD HOSE CLIP,14-19MM DIA
- RS Stock No.:
- 2882810
- Brand:
- Unex
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2882810 |
| Product description | UNEX HEXAGON HEAD HOSE CLIP,14-19MM DIA |
| Manufacturer / Brand | Unex |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Unex™ Hose Clips
Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.
Features and Benefits
11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud
Specifications
| Attribute | Value |
| Brand | Unex |
| Inside Diameter | 14 → 19 mm |
| Clip Type | Unex |
| Material | Brass (Bolt), Stainless Steel |
| Inside Diameter Minimum | 14 mm |
| Inside Diameter Maximum | 19 mm |
| Band Width | 11 mm |
| Stainless Steel Type | A2 304 |
| Screw/Bolt Head | Thumb Hex |