Phoenix Contact HDFK 10, 1-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 20 → 6 AWG

RS Stock No.:
2902683
Mfr. Prt No.:
0707073
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2902683
Product description Phoenix Contact HDFK 10, 1-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 20 → 6 AWG
Manufacturer / Brand Phoenix Contact
Manufacturer part number 0707073
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
RS stock number 2902683
Product description Phoenix Contact HDFK 10, 1-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 20 → 6 AWG
Manufacturer / Brand Phoenix Contact
Manufacturer part number 0707073

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HDFK Panel terminal blocks - Phoenix Contact

The HDFK series are terminal blocks that are designed to feed-through a panel. They come with all the same benefits of a traditional terminal PCB mounted terminal block however the mounting is different. The HDFK are screw terminal blocks that feature a low-temperature rise thanks to their maximum contact force and also benefit from a tool-free snap-in connection that allows you to effortlessly mount the block to the device panel. Not to mention, they can handle a load current of 32 A with a nominal voltage of 400 V.

The housing is made from a durable grey polyamide material with Cu alloy plated contacts.

Features and benefits:

  • Terminal blocks mount without any tools, allowing for an easy install

  • 8.1mm Pitch

  • Screw connection method with a tension sleeve (M3 screw)

  • Automatic panel thickness compensation enables universal use

  • cross-section: 0.2 mm² - 6 mm²

  • Accepts wire from 10 AWG up to 24 AWG

L290267-01

Specifications

Attribute Value
Brand Phoenix Contact
Number of Ways 1
Fused No
Wire Size 20 → 6 AWG
Current Rating 57 A
Termination Method Screw Down
Voltage Rating 400 V
Material Nylon
Series COMBICON Power
Checking stock...
VND
857,215.31
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1857,215.31171,443.06
*price per unit indicative
"Phoenix Contact HDFK 10, 1-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 20 → 6 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products