Stainless Steel,Spring Loaded Toggle Latch

RS Stock No.:
2888262
Mfr. Prt No.:
K2-99-21-51
Brand:
Southco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2888262
Product description Stainless Steel,Spring Loaded Toggle Latch
Manufacturer / Brand Southco
Manufacturer part number K2-99-21-51
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
RS stock number 2888262
Product description Stainless Steel,Spring Loaded Toggle Latch
Manufacturer / Brand Southco
Manufacturer part number K2-99-21-51

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Rotary Action Draw Latch

The latch draws 2 panels together with over centre clamping force
Slide travel of 12mm offers versatility for numerous latching applications
M4 Fixing
Concealed inbound spring compensates for up to 17mm mounting hole irregularities, panel variations and gasket set
Available in black powder coated steel or stainless steel
Keeper plate is included

The stylised, contoured wing makes this latch easy to operate with even a gloved hand, while the dual lift-and-twist operation helps avoid inadvertent snapping open of the latch.

L288822-01LD288822-01LF288822-10LF288822-11LF288822-12

Specifications

Attribute Value
Brand Southco
Material Stainless Steel
Spring Loaded Yes
Operating Tension 190.0 lbf
Dimensions 67 x 52 x 19 mm
Depth 19.0 mm
Length 67.0 mm
Width 52.0 mm
Checking stock...
VND
1,515,034.43
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
11,515,034.43757,517.22
*price per unit indicative
"Stainless Steel,Spring Loaded Toggle Latch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products