IMI Norgren Vacuum Pump, >7mm nozzle , -0.87bar 80L/min
- RS Stock No.:
- 2895434
- Mfr. Prt No.:
- M/58102/10
- Brand:
- IMI Norgren

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2895434 |
| Product description | IMI Norgren Vacuum Pump, >7mm nozzle , -0.87bar 80L/min |
| Manufacturer / Brand | IMI Norgren |
| Manufacturer part number | M/58102/10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Multi Stage M/58000 Vacuum Pump
Fast response
Compact, lightweight
Low sound level
Integral non-return valve
Copper free construction
Specifications
| Attribute | Value |
| Brand | IMI Norgren |
| Manufacturer Series | M/58102 |
| Nozzle Diameter | >7 mm |
| Operating Pressure | 6 bar |
| Maximum Vacuum Pressure | -0.87 bar |
| Maximum Input Pressure | 6 bar |
| Maximum Suction Flow | 80 L/min |
| Silencer | Yes |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +80 °C |