EPCOS, Standard Metal Oxide Varistor 2.75nF 5A, Clamping 93V, Varistor 47V

RS Stock No.:
2896774
Mfr. Prt No.:
B72210S0300K101
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2896774
Product description EPCOS, Standard Metal Oxide Varistor 2.75nF 5A, Clamping 93V, Varistor 47V
Manufacturer / Brand EPCOS
Manufacturer part number B72210S0300K101
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
RS stock number 2896774
Product description EPCOS, Standard Metal Oxide Varistor 2.75nF 5A, Clamping 93V, Varistor 47V
Manufacturer / Brand EPCOS
Manufacturer part number B72210S0300K101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

APPROVALS : UL, CSA, VDE

Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)


Specifications

Attribute Value
Brand EPCOS
Varistor Voltage 47 V
Maximum AC Voltage Rating 30 V
Maximum DC Voltage Rating 38 V
Clamping Voltage 93 V
Clamping Current 5 A
Energy 4.4 J
Material Metal
Series Standard
Diameter 12 mm
Maximum Surge Current 500 A
Capacitance 2.75 nF
Thickness 4.4 mm
Dimensions 12 (Dia.) x 4.4 mm
Lead Pitch 7.5 mm
Checking stock...
VND
67,372.06
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
167,372.0613,474.41
*price per unit indicative
"EPCOS, Standard Metal Oxide Varistor 2.75nF 5A, Clamping 93V, Varistor 47V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products