Straight 50Ω RF Adapter N Socket to N Socket 11GHz
- RS Stock No.:
- 2957009
- Mfr. Prt No.:
- R161715000W
- Brand:
- Radiall

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2957009 |
| Product description | Straight 50Ω RF Adapter N Socket to N Socket 11GHz |
| Manufacturer / Brand | Radiall |
| Manufacturer part number | R161715000W |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2957009 |
| Product description | Straight 50Ω RF Adapter N Socket to N Socket 11GHz |
| Manufacturer / Brand | Radiall |
| Manufacturer part number | R161715000W |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Radiall 50 Ohm N Type RF Coaxial Female to Female Square Flange Bulkhead Adapters
50 Ohm N Type RF coaxial female to female square flange bulkhead / panel mount adapters with screw-on mating. These RF coax N socket to N socket bulkhead mount adapters have a square 25.4 x 25.4mm flange with 4 x 3.3mm diameter mounting holes.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Specifications
| Attribute | Value |
| Brand | Radiall |
| Adapter Type | Type N Socket to Type N Socket |
| Adapter Type A | N |
| Adapter Type B | N |
| Gender A | Female |
| Gender B | Female |
| Impedance | 50 Ω |
| Body Orientation | Straight |
| Operating Frequency | 11 GHz |
| Polarity | Normal |
| Contact Plating | Gold |
| Length | 37.5 mm |
| Cable Type | Coaxial |
| Contact Material | Beryllium Copper |