Thomas & Betts Wire Stripper, 4.8mm → 16.0mm
- RS Stock No.:
- 2968201
- Mfr. Prt No.:
- COAXSTRIP2RS
- Brand:
- Thomas & Betts

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2968201 |
| Product description | Thomas & Betts Wire Stripper, 4.8mm → 16.0mm |
| Manufacturer / Brand | Thomas & Betts |
| Manufacturer part number | COAXSTRIP2RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Thomas and Betts Stripper
An ideal tool for TWO and THREE level stripping of all common coaxial cables from 4.8 to 7.5mm outer diameter (including antenna and transmission cables).,This handy packet tool, is extremely simple to use, requiring no cutting depth adjustment, or cassette changes and can also be used as a flexible cable stripper for 3 x 0.75mm2, 10 and 16mm2 cables.Manufactured from a robust, polyamide plastic measuring only 110mm long x 20mm in diameter, this is an ideal tool for all service and maintenance engineers.
Specifications
| Attribute | Value |
| Brand | Thomas & Betts |
| Cable Type | Coaxial, Flexible |
| Stripping Range | 4.8 → 7.5 mm |
| Minimum Size | 4.8 mm |
| Maximum Size | 16.0 mm |