Marl Red Indicator, 12V dc, 6.4mm Mounting Hole Size

RS Stock No.:
2969197
Mfr. Prt No.:
612-301-21
Brand:
Marl

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2969197
Product description Marl Red Indicator, 12V dc, 6.4mm Mounting Hole Size
Manufacturer / Brand Marl
Manufacturer part number 612-301-21
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
RS stock number 2969197
Product description Marl Red Indicator, 12V dc, 6.4mm Mounting Hole Size
Manufacturer / Brand Marl
Manufacturer part number 612-301-21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LED Indicator, 6.35mm Mount, 612 Series

SUPPLIED_WITH : sealing washer, fixing nut, lock washer

5.1mm high contrast smoked polycarbonate lens
9mm low profile bezel black anodised aluminium housing
Sealed to IP67
Sunlight viewable
Fully internally potted
Shock and vibration resistant
Crimp available separately (stock no. 321-2773)


Specifications

Attribute Value
Brand Marl
Voltage Rating 12 V dc
Light Output Colour Red
Mounting Hole Size 6.4 mm
Lamp Type LED
Bezel Colour Black
Current Rating 20 mA
Length 27.2 mm
Checking stock...
VND
710,754.31
Out of stock
Price Each
Unit(s)Per Unit(VND)
1710,754.31
*price per unit indicative
"Marl Red Indicator, 12V dc, 6.4mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products