Eclipse U Shape Horseshoe Magnet 28.5mm Aluminium Alloy, 2.4kg Pull
- RS Stock No.:
- 2978775
- Mfr. Prt No.:
- E802
- Brand:
- Eclipse

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2978775 |
| Product description | Eclipse U Shape Horseshoe Magnet 28.5mm Aluminium Alloy, 2.4kg Pull |
| Manufacturer / Brand | Eclipse |
| Manufacturer part number | E802 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Pocket Magnets
In Alnico material
Complete with keepers
Maximum working temperature 550°C
Specifications
| Attribute | Value |
| Brand | Eclipse |
| Magnet Type | U Shape |
| Width/Diameter | 28.5 mm |
| Pull Force | 2.4 kg |
| Thickness | 7.9 mm |
| Attachment Type | None |
| Material | Aluminium Nickel Cobalt Alloy |
| Length | 25.4 mm |